+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPT-10C

Diode: TVS; 11.7V; bidirectional; DO13; 1.5kW; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPT-10C
TME Symbol:
MPT-10C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
10V
Breakdown voltage
11.7V
Semiconductor structure
bidirectional
Case
DO13
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MPT-10C
0 in TME stock
Net price for quantities from 100 pcs - 19.20 EURGross price for quantities from 100 pcs - 23.03 EUR
No. of pieces (Multiplicity: 1)