+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1725708

Connector: PCB terminal block; 6A; 160V; PIN: 7; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725708

Alternative designations: MPT 0,5/ 7-2,54

TME Symbol:
MPT0.5/7-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
6A
Rated voltage
0.16kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
2.54mm
Height
12mm
Gross weight2.107 g
Certificates
EAN code4017918116309
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1725708
0 in TME stock
Net price for quantities from 100 pcs - 2.92 EURGross price for quantities from 100 pcs - 3.51 EUR
Net price for quantities from 200 pcs - 2.55 EURGross price for quantities from 200 pcs - 3.05 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.