+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPZ2012S331AT

Ferrite: bead; Imp.@ 100MHz: 330Ω; SMD; 2.5A; 0805; R: 50mΩ


Manufacturer: TDK

Manufacturer part number:
MPZ2012S331AT
TME Symbol:
MPZ2012S331AT

Specification

Manufacturer
TDK
Type of ferrite
bead
Impedance at 100MHz
330Ω
Mounting
SMD
Operating current
2.5A
Case - inch
0805
Case - mm
2012
Resistance
50mΩ
Operating temperature
-55...125°C
Gross weight0.006 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads TDK,
*
MPZ2012S331AT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.04 EUR