+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF24J40T-I/ML

IC: RF transceiver; 2.4÷3.6VDC; SPI; SMD; QFN40; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRF24J40T-I/ML
TME Symbol:
MRF24J40T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Mounting
SMD
Case
QFN40
Operating temperature
-40...85°C
Kind of package
reel, tape
Communictions protocol
MiWi™, MiWi™ P2P, ZigBee
Transmitter output power
4dBm
Receiver sensitivity
-95dBm
Band
2.405...2.48GHz
Manufacturer standard package
1600pcs.
Supply voltage
  • 2.4...3.6V DC
Integrated circuit features
  • AES128
  • MAC
  • RSSI
  • SLEEP
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MRF24J40T-I/ML
0 in TME stock
Net price for quantities from 1600 pcs - 3.59 USDGross price for quantities from 1600 pcs - 4.31 USD
No. of pieces (Multiplicity: 1 600)