+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF24WG0MA-I/RM

Module: WiFi; 16dBm; IEEE 802.11b/g; SPI; SMD; 21x31mm; 2.4GHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRF24WG0MA-I/RM
TME Symbol:
MRF24WG0MA-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
16dBm
Communictions protocol
IEEE 802.11b/g
Interface
SPI
Receiver sensitivity
-95dBm
Mounting
SMD
Dimensions
21x31mm
Ciphering
WEP, WPA2-PSK, WPA-PSK
Frequency
2.4GHz
TX/RX supply current
240/156mA
Kind of package
in-tray
Communications modules features
antenna
Manufacturer standard package
45pcs.
Supply voltage
  • 2.8...3.6V DC
Gross weight8.389 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
MRF24WG0MA-I/RM
Product withdrawn from the offer
Use the specification table below to search for similar products