+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF89XAT-I/MQ

IC: RF transceiver; 2.1÷3.6VDC; 4-wire SPI; SMD; QFN32; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRF89XAT-I/MQ
TME Symbol:
MRF89XAT-I/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
4-wire SPI
Mounting
SMD
Case
QFN32
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of modulation
FSK, OOK
Receiver sensitivity
-113dBm
Band
868MHz, 915MHz
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.1...3.6V DC
Integrated circuit features
  • RSSI
  • SLEEP
Gross weight0.249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MRF89XAT-I/MQ
0 in TME stock
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 5.04 EUR
Net price for quantities from 5 pcs - 4.07 EURGross price for quantities from 5 pcs - 4.89 EUR
Net price for quantities from 25 pcs - 3.86 EURGross price for quantities from 25 pcs - 4.64 EUR
Net price for quantities from 90 pcs - 3.61 EURGross price for quantities from 90 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs