+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT100KP60A

Diode: TVS; 66.7V; 848A; unidirectional; 100kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRT100KP60A
TME Symbol:
MRT100KP60A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
60V
Breakdown voltage
66.7V
Max. forward impulse current
848A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
15µA
Peak pulse power dissipation
100kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MRT100KP60A
0 in TME stock
Net price for quantities from 100 pcs - 24.03 USDGross price for quantities from 100 pcs - 28.84 USD
No. of pieces (Multiplicity: 1)