+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT130KP275CA/TR

Diode: TVS; 300V; 292A; bidirectional; 130kW; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRT130KP275CA/TR
TME Symbol:
MRT130KP275CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
300V
Max. forward impulse current
292A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
130kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...150°C
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MRT130KP275CA/TR
0 in TME stock
Net price for quantities from 100 pcs - 39.19 USDGross price for quantities from 100 pcs - 47.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.