+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT65KP54A

Diode: TVS; 65kW; 60V; 742A; unidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRT65KP54A
TME Symbol:
MRT65KP54A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
65kW
Max. off-state voltage
54V
Breakdown voltage
60V
Max. forward impulse current
742A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
5µA
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MRT65KP54A
0 in TME stock
Net price for quantities from 100 pcs - 24.00 EURGross price for quantities from 100 pcs - 28.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.