+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRT65KP60A

Diode: TVS; 65kW; 66.7V; 668A; unidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRT65KP60A
TME Symbol:
MRT65KP60A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
65kW
Max. off-state voltage
60V
Breakdown voltage
66.7V
Max. forward impulse current
668A
Semiconductor structure
unidirectional
Mounting
THT
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MRT65KP60A
0 in TME stock
Net price for quantities from 100 pcs - 27.99 USDGross price for quantities from 100 pcs - 33.59 USD
No. of pieces (Multiplicity: 1)