+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-050090-2

Ferrite: toroidal; L: 4.75mm; Øint: 7.62mm; Øout: 12.7mm; 40nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-050090-2
TME Symbol:
MS-050090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.75mm
Internal diameter
7.62mm
Outside diameter
12.7mm
Core material
sendust
Inductance factor AL
40nH
Gross weight2.2 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-050090-2
0 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.87 EURGross price for quantities from 25 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.