+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-065090-2

Ferrite: toroidal; L: 6.35mm; Øint: 10.16mm; Øout: 16.64mm; 52nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-065090-2
TME Symbol:
MS-065090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
10.16mm
Outside diameter
16.64mm
Core material
sendust
Inductance factor AL
52nH
Gross weight4.7 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-065090-2
5 in TME stock
Net price for quantities from 1 pcs - 1.36 GBPGross price for quantities from 1 pcs - 1.63 GBP
Net price for quantities from 5 pcs - 1.16 GBPGross price for quantities from 5 pcs - 1.39 GBP
Net price for quantities from 10 pcs - 1.03 GBPGross price for quantities from 10 pcs - 1.24 GBP
Net price for quantities from 20 pcs - 0.97 GBPGross price for quantities from 20 pcs - 1.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.