+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-090075-2

Ferrite: toroidal; L: 7.62mm; Øint: 13.97mm; Øout: 22.86mm; 54nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-090075-2
TME Symbol:
MS-090075-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.62mm
Internal diameter
13.97mm
Outside diameter
22.86mm
Core material
sendust
Inductance factor AL
54nH
Gross weight11.42 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-090075-2
10 in TME stock
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.19 EURGross price for quantities from 5 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 20 pcs - 0.99 EURGross price for quantities from 20 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.