+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-106060-2

Ferrite: toroidal; L: 11.18mm; Øint: 14.73mm; Øout: 26.92mm; 75nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-106060-2
TME Symbol:
MS-106060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
14.73mm
Outside diameter
26.92mm
Core material
sendust
Inductance factor AL
75nH
Gross weight25.07 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-106060-2
0 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 5 pcs - 1.71 EURGross price for quantities from 5 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 20 pcs - 1.39 EURGross price for quantities from 20 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.