+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-107060-2

Ferrite: toroidal; L: 8.64mm; Øint: 14.73mm; Øout: 26.92mm; 59nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-107060-2
TME Symbol:
MS-107060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
8.64mm
Internal diameter
14.73mm
Outside diameter
26.92mm
Core material
sendust
Inductance factor AL
59nH
Gross weight18.72 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-107060-2
14 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 15 pcs - 1.37 EURGross price for quantities from 15 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.