+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-130125-2

Ferrite: toroidal; L: 10.67mm; Øint: 19.94mm; Øout: 33.02mm; 127nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-130125-2
TME Symbol:
MS-130125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
10.67mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
127nH
Gross weight34.23 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-130125-2
10 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.