+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-132060-2

Ferrite: toroidal; L: 11.18mm; Øint: 19.94mm; Øout: 33.02mm; 65nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-132060-2
TME Symbol:
MS-132060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
65nH
Gross weight35.47 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-132060-2
0 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.71 EUR
Net price for quantities from 5 pcs - 1.99 EURGross price for quantities from 5 pcs - 2.39 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 20 pcs - 1.62 EURGross price for quantities from 20 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.