+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-132090-2

Ferrite: toroidal; L: 11.18mm; Øint: 19.94mm; Øout: 33.02mm; 96.9nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-132090-2
TME Symbol:
MS-132090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
96.9nH
Gross weight34.14 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-132090-2
20 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 20 pcs - 1.88 USDGross price for quantities from 20 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.