+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-134060-2

Ferrite: toroidal; L: 18mm; Øint: 19.94mm; Øout: 33.02mm; 102nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-134060-2
TME Symbol:
MS-134060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
102nH
Gross weight54.92 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-134060-2
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.27 EUR
Net price for quantities from 5 pcs - 2.40 EURGross price for quantities from 5 pcs - 2.88 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 20 pcs - 1.94 EURGross price for quantities from 20 pcs - 2.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.