+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-134075-2

Ferrite: toroidal; L: 18mm; Øint: 19.94mm; Øout: 33.02mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-134075-2
TME Symbol:
MS-134075-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18mm
Internal diameter
19.94mm
Outside diameter
33.02mm
Core material
sendust
Inductance factor AL
127.5nH
Gross weight53.68 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-134075-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 5 pcs - 2.36 EURGross price for quantities from 5 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.44 EUR
Net price for quantities from 20 pcs - 1.91 EURGross price for quantities from 20 pcs - 2.29 EUR