+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-135090-2

Ferrite: toroidal; L: 8.89mm; Øint: 23.37mm; Øout: 34.29mm; 56nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-135090-2
TME Symbol:
MS-135090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
8.89mm
Internal diameter
23.37mm
Outside diameter
34.29mm
Core material
sendust
Inductance factor AL
56nH
Gross weight23.65 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-135090-2
6 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 5 pcs - 2.59 EURGross price for quantities from 5 pcs - 3.10 EUR
Net price for quantities from 10 pcs - 2.24 EURGross price for quantities from 10 pcs - 2.69 EUR
Net price for quantities from 20 pcs - 2.10 EURGross price for quantities from 20 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.