+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-184060-2

Ferrite: toroidal; L: 18.92mm; Øint: 23.32mm; Øout: 47.63mm; 135nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-184060-2
TME Symbol:
MS-184060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18.92mm
Internal diameter
23.32mm
Outside diameter
47.63mm
Ferrite features
rounded edges
Inductance factor AL
135nH
Effective core volume (Ve)
214mm3
Effective core cross-section (Ae)
199mm2
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight124.86 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-184060-2
63 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 3.83 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.99 USD
Net price for quantities from 40 pcs - 3.25 USDGross price for quantities from 40 pcs - 3.90 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs