+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-200026-2

Ferrite: toroidal; L: 13.46mm; Øint: 31.75mm; Øout: 50.8mm; 32nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-200026-2
TME Symbol:
MS-200026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
13.46mm
Internal diameter
31.75mm
Outside diameter
50.8mm
Core material
sendust
Inductance factor AL
32nH
Gross weight85.19 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-200026-2
0 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 11.55 USD
Net price for quantities from 3 pcs - 8.80 USDGross price for quantities from 3 pcs - 10.56 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)