+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-226026-2

Ferrite: toroidal; L: 15.24mm; Øint: 26.39mm; Øout: 57.15mm; 60nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-226026-2
TME Symbol:
MS-226026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15.24mm
Internal diameter
26.39mm
Outside diameter
57.15mm
Core material
sendust
Inductance factor AL
60nH
Gross weight163.97 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-226026-2
0 in TME stock
Net price for quantities from 1 pcs - 8.29 EURGross price for quantities from 1 pcs - 9.94 EUR
Net price for quantities from 3 pcs - 7.58 EURGross price for quantities from 3 pcs - 9.09 EUR
Net price for quantities from 5 pcs - 7.11 EURGross price for quantities from 5 pcs - 8.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.