+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-250026-2

Ferrite: toroidal; L: 25mm; Øint: 31.37mm; Øout: 63.5mm; 89nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-250026-2
TME Symbol:
MS-250026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25mm
Internal diameter
31.37mm
Outside diameter
63.5mm
Core material
sendust
Inductance factor AL
89nH
Gross weight311.34 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-250026-2
4 in TME stock
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 17.25 USD
Net price for quantities from 2 pcs - 13.51 USDGross price for quantities from 2 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.