+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-300

Station: service; 80÷450°C; 230VAC; 30÷120l/min; Display: LCD


Manufacturer: ATTEN

Manufacturer part number:
MS-300
TME Symbol:
MS-300

Specification

Manufacturer
ATTEN
Type of station
service
Power
65W
Hot air blow system power
1000W
Soldering iron temperature range
80...450°C
Station supply voltage
230V AC
Hot air flow range
30...120l/min
Kind of display used
LCD
Connectors for the country
Europe
Temperature control
digital, with push-buttons
Station functions
automatic power saving, hibernation mode, parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by
Hot air temperature range
100...480°C
Standard equipment
  • laboratory power supply
  • nozzle AT-A2605
  • nozzle AT-A2664
  • nozzle AT-B2608
  • nozzle AT-B2610
  • soldering iron
  • soldering iron stand
  • stand for hot air pencil
  • station ST-862D
  • station ST-965
  • ST-SP-102B hot air pencil
  • tip T900-0.2SI
Soldering equipment features
  • alarm for exceeding the set temperature
  • digital temperature calibration
  • memory for 3 temperature settings
  • quick nozzle replacement
  • selection between °C and °F
  • temperature switch in the hot air pencil
Gross weight13.3748 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Rework Stations ATTEN,
*
MS-300
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 334.23 EURGross price for quantities from 1 pcs - 401.07 EUR
Net price for quantities from 3 pcs - 312.78 EURGross price for quantities from 3 pcs - 375.34 EUR