+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-600060-2

Ferrite: toroidal; L: 20.32mm; Øint: 81.28mm; Øout: 152.4mm; 152.5nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-600060-2
TME Symbol:
MS-600060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
20.32mm
Internal diameter
81.28mm
Outside diameter
152.4mm
Core material
sendust
Inductance factor AL
152.5nH
Gross weight1.46 kg
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-600060-2
0 in TME stock
Net price for quantities from 1 pcs - 113.44 USDGross price for quantities from 1 pcs - 136.12 USD
Net price for quantities from 5 pcs - 105.88 USDGross price for quantities from 5 pcs - 127.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.