+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-650014-2

Ferrite: toroidal; L: 31.75mm; Øint: 102.4mm; Øout: 165.1mm; 42nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-650014-2
TME Symbol:
MS-650014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
31.75mm
Internal diameter
102.4mm
Outside diameter
165.1mm
Core material
sendust
Inductance factor AL
42nH
Gross weight2.03 kg
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-650014-2
0 in TME stock
Net price for quantities from 1 pcs - 176.98 USDGross price for quantities from 1 pcs - 212.37 USD
Net price for quantities from 5 pcs - 165.18 USDGross price for quantities from 5 pcs - 198.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.