+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-TABLE2-01

Monitor stand; 20kg; black; plastic,steel; 1000x260x122mm


Manufacturer: GEMBIRD

Manufacturer part number:
MS-TABLE2-01
TME Symbol:
MS-TABLE2-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
monitor stand
Force
20kg
Colour
black
Material
plastic, steel
Dimensions
1000x260x122mm
Application
monitor x2
Gross weight3.24745 kg
Certificates
EAN code8716309127776
See other products in this category: Stands and Holders GEMBIRD,
*
MS-TABLE2-01
4 in TME stock
Net price for quantities from 1 pcs - 16.53 EURGross price for quantities from 1 pcs - 19.84 EUR
Net price for quantities from 3 pcs - 14.47 EURGross price for quantities from 3 pcs - 17.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.