+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS0850500F060C1C

Microswitch SNAP ACTION; 5A/250VAC; SPST-NO; Rcont max: 100mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
MS0850500F060C1C
TME Symbol:
MS0850500F060C1C

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
MS
Stable positions number
1
Leads
connectors
Leads dimensions
2.8x0.6mm
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
0.6N
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
MS0850500F060C1C
0 in TME stock
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1080 pcs - 0.72 EURGross price for quantities from 1080 pcs - 0.86 EUR
Net price for quantities from 5130 pcs - 0.68 EURGross price for quantities from 5130 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.