+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS0850511F035P1A

Microswitch SNAP ACTION; 5A/250VAC; SPDT; ON-(ON); Pos: 2; MS; PCB

Manufacturer: E-SWITCH

Manufacturer part number:
MS0850511F035P1A
TME Symbol:
MS0850511F035P1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS
Stable positions number
1
Leads
for PCB
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
50000 cycles
Operating temperature
-25...85°C
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Mounting
PCB
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
MS0850511F035P1A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 080.
Multiplicity: 1.
Product for special order