+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS1N8158

Diode: TVS; 19V; 0.15kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MS1N8158
TME Symbol:
MS1N8158

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
17V
Breakdown voltage
19V
Mounting
THT
Peak pulse power dissipation
0.15kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MS1N8158
0 in TME stock
Net price for quantities from 100 pcs - 124.44 EURGross price for quantities from 100 pcs - 149.33 EUR
No. of pieces (Multiplicity: 1)