+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MS301

Ammeter; analogue; I AC: 10mA,30mA,100mA,300mA,1A,3A,10A; ±2%


Manufacturer: MCP

Manufacturer part number:
MS301
TME Symbol:
MS301

Specification

Manufacturer
MCP
Type of meter
ammeter
Kind of display used
analogue
DC current measuring range
100µA/0.3mA/1mA/3mA/10mA/30mA/100mA/300mA/1A/3A/10A
AC current measuring range
10mA/30mA/100mA/300mA/1A/3A/10A
DC current measuring accuracy
±1.5%
AC current measuring accuracy
±2%
Measurement
AC current, DC current
Conform to the norm
CAT III 600V EN 61010
Dimensions
170x165x55mm
Kind of meter
analogue
Operating frequency
45...400Hz
Related items
MS30X/FUSE-10A, MS301/FUSE-3.15A
Gross weight502.5 g

WATCH VIDEO

See other products in this category: Analog Multimeters MCP,
*
MS301
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.76 USDGross price for quantities from 1 pcs - 135.31 USD