+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MS302

Voltmeter; analogue; VDC: 100mV,1V,3V,10V,30V,100V,300V,1kV


Manufacturer: MCP

Manufacturer part number:
MS302
TME Symbol:
MS302

Specification

Manufacturer
MCP
Type of meter
voltmeter
Kind of display used
analogue
DC voltage measuring range
100mV/1V/3V/10V/30V/100V/300V/1kV
DC voltage measuring accuracy
±1.5%
AC voltage measuring range
3V/10V/30V/300V/1kV
AC voltage measuring accuracy
±2%
Measurement
AC voltage, DC voltage
Conform to the norm
CAT III 600V EN 61010
Dimensions
170x165x55mm
Operating frequency
20...400Hz
Related items
MS30X/FUSE-0.5A
Gross weight490.9 g

WATCH VIDEO

See other products in this category: Analog Multimeters MCP,
*
MS302
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.14 GBPGross price for quantities from 1 pcs - 96.17 GBP