+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MS305

Meter: power; single-phase,three-phase; analogue; 15÷500Hz; ±1%


Manufacturer: MCP

Manufacturer part number:
MS305
TME Symbol:
MS305

Specification

Manufacturer
MCP
Type of meter
power
Kind of network
single-phase, three-phase
Measurement
active power
Kind of display used
analogue
Operating frequency
15...500Hz
Active power measuring accuracy
±1%
Active power measurement
300W/600W/900W/1.2kW/1.8kW/2.4kW
Related items
MS305/FUSE-5A
Conform to the norm
CAT III 600V EN 61010
Dimensions
170x165x55mm
Gross weight606.8 g

WATCH VIDEO

See other products in this category: Analog Multimeters MCP,
*
MS305
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 255.85 EURGross price for quantities from 1 pcs - 307.01 EUR