+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS4-5L11RLGQ

Microswitch SNAP ACTION; 0.5A/30VDC; with lever; SPDT; ON-(ON)

Manufacturer: DIPTRONICS

Manufacturer part number:
MS4-5L11RLGQ
TME Symbol:
MS4-5L11RLGQ

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS4
Stable positions number
1
Leads
angled, for soldering
Body dimensions
8.2x2.7x6.35mm
Mechanical durability
100000 cycles
Operating temperature
-40...85°C
Operating Force
0.5N
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Contact material
silver
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS4-5L11RLGQ
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 250)