+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EWBM
Manufacturer | EWBM | |
Type of integrated circuit | ARM microcontroller | |
Clock frequency | 100MHz | |
Case | LGA60 | |
Memory | 64kB SRAM 4MB FLASH | |
Mounting | SMD | |
Number of inputs/outputs | 41 | |
Integrated circuit features | security | |
Kind of architecture | Cortex M0 | |
Ciphering | AES128, AES256, ARIA128, ARIA192, ARIA256, SHA256 | |
Kind of core | 32-bit |