+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS7-2L73CNGV

Microswitch SNAP ACTION; 1A/24VDC; with lever; Rcont max: 100mΩ

Manufacturer: DIPTRONICS

Manufacturer part number:
MS7-2L73CNGV
TME Symbol:
MS7-2L73CNGV

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
1A / 24V DC
Switches features
with lever
Max. contact resistance:
100mΩ
Number of positions
2
Manufacturer series
MS7
Stable positions number
1
Body dimensions
13.3x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Electrical life
100000 cycles
Contact plating
none
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS
*
MS7-2L73CNGV
Product withdrawn from the offer
Use the specification table below to search for similar products