+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSAC7.0

Diode: TVS; 0.5kW; 8.33V; unidirectional; DO41; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSAC7.0
TME Symbol:
MSAC7.0

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
7V
Breakdown voltage
8.33V
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MSAC7.0
0 in TME stock
Net price for quantities from 215 pcs - 3.04 USDGross price for quantities from 215 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 215.
Multiplicity: 1.