+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC2-200/1

Transformer: current; Iin: 200A; Iout: 1A; screw; 1@max1VA; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
MSC2-200/1
TME Symbol:
MSC2-200/1

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
MSC2
Input current
200A
Output current
1A
Mounting
screw
Accuracy class
1 @max 1VA
Internal diameter
18mm
Operating frequency
50...60Hz
Cable length
3m
Dimensions (a x b x c)
72.7x44.5x61.5mm
Operating temperature
-20...70°C
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
MSC2-200/1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.70 EURGross price for quantities from 1 pcs - 51.23 EUR
Net price for quantities from 3 pcs - 40.02 EURGross price for quantities from 3 pcs - 48.02 EUR
Net price for quantities from 5 pcs - 37.36 EURGross price for quantities from 5 pcs - 44.83 EUR