+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC2X50SDA070J

Module: diode; double independent; 700V; 50Ax2; SOT227B; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC2X50SDA070J
TME Symbol:
MSC2X50SDA070J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
700V
Load current
50A x2
Case
SOT227B
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Technology
SiC
Manufacturer standard package
10pcs.
Gross weight32.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
MSC2X50SDA070J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.13 EURGross price for quantities from 1 pcs - 48.16 EUR
Net price for quantities from 3 pcs - 37.19 EURGross price for quantities from 3 pcs - 44.62 EUR
Net price for quantities from 10 pcs - 35.12 EURGross price for quantities from 10 pcs - 42.14 EUR
Packaging method by the manufacturer:Tube = 10 pcs