+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 700V | |
Load current | 150A | |
Case | D1P | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky | |
Technology | SiC |