+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC50X1201AG

Bridge rectifier: three-phase; Urmax: 1.2kV; 50A; Press-in PCB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC50X1201AG
TME Symbol:
MSCDC50X1201AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
50A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
2.1V
Leads
Ø1,3±0,1mm
Case
SP1F
Mechanical mounting
screw
Technology
SiC
Features of semiconductor devices
Schottky
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
MSCDC50X1201AG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 172.22 EURGross price for quantities from 1 pcs - 206.66 EUR