+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC50X701AG

Bridge rectifier: three-phase; Urmax: 700V; 50A; Press-in PCB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC50X701AG
TME Symbol:
MSCDC50X701AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
700V
Load current
50A
Electrical mounting
Press-in PCB
Version
module
Max. forward voltage
1.9V
Leads
Ø1,3±0,1mm
Case
SP1F
Mechanical mounting
screw
Technology
SiC
Features of semiconductor devices
Schottky
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers MICROCHIP TECHNOLOGY,
*
MSCDC50X701AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.90 GBPGross price for quantities from 1 pcs - 129.48 GBP
Net price for quantities from 3 pcs - 96.41 GBPGross price for quantities from 3 pcs - 115.69 GBP
Net price for quantities from 8 pcs - 91.81 GBPGross price for quantities from 8 pcs - 110.17 GBP