+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCGTQ100HD65C1AG

Module: IGBT; diode/transistor; Vienna Rectifier; Urmax: 650V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCGTQ100HD65C1AG
TME Symbol:
MSCGTQ100HD65C1AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
Vienna Rectifier
Max. off-state voltage
650V
Collector current
80A
Case
SP1F
Technology
Trench
Mechanical mounting
screw
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
MSCGTQ100HD65C1AG
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Net price for quantities from 8 pcs - 113.88 USDGross price for quantities from 8 pcs - 136.65 USD