+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120AM027CT6AG

Module; SiC diode/transistor; 1.2kV; 584A; SP6C; Idm: 1400A; 2.97kW


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120AM027CT6AG
TME Symbol:
MSCSM120AM027CT6AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
584A
Case
SP6C
Topology
MOSFET half-bridge + parrallel diodes, NTC thermistor
Electrical mounting
FASTON connectors, screw
On-state resistance
3.5mΩ
Pulsed drain current
1400A
Power dissipation
2.97kW
Technology
SiC
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120AM027CT6AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 888.06 USDGross price for quantities from 1 pcs - 1 065.68 USD