+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120AM027T6AG

Module; 1.2kV; 733A; 2.97kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120AM027T6AG
TME Symbol:
MSCSM120AM027T6AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
733A
Power dissipation
2.97kW
Technology
SiC
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120AM027T6AG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 586.89 EURGross price for quantities from 1 pcs - 704.27 EUR