+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120AM03T6LIAG

Module; 1.2kV; 805A; 3.215kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120AM03T6LIAG
TME Symbol:
MSCSM120AM03T6LIAG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
805A
Power dissipation
3.215kW
Technology
SiC
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120AM03T6LIAG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 663.12 EURGross price for quantities from 1 pcs - 795.74 EUR