+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSCSM120DAM11CT3AG

Module; SiC diode/transistor; 1.2kV; 202A; SP3F; Press-in PCB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120DAM11CT3AG
TME Symbol:
MSCSM120DAM11CT3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
SiC diode/transistor
Drain-source voltage
1.2kV
Drain current
202A
Case
SP3F
Topology
boost chopper, NTC thermistor
Electrical mounting
Press-in PCB
On-state resistance
10.4mΩ
Pulsed drain current
500A
Power dissipation
1067W
Technology
SiC
Mechanical mounting
screw
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120DAM11CT3AG
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 187.74 USDGross price for quantities from 4 pcs - 225.29 USD