+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120DUM027AG

Module; 1.2kV; 733A; 2.968kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120DUM027AG
TME Symbol:
MSCSM120DUM027AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
733A
Power dissipation
2.968kW
Technology
SiC
Gross weight2.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120DUM027AG
0 in TME stock
Net price for quantities from 1 pcs - 548.91 EURGross price for quantities from 1 pcs - 658.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.